4DISCOVERY-50, DIABLO16 Discovery - MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-4DISCOVERY-50

DigiKey Part Number
1613-SK-4DISCOVERY-50-ND
Manufacturer
Manufacturer Product Number
SK-4DISCOVERY-50
Description
STARTER KIT FOR 4DISCOVERY-50 WA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4DISCOVERY-50, DIABLO16 Discovery - MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
-
Platform
Utilized IC / Part
4DISCOVERY-50, DIABLO16
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
Workshop4
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 975,48000 Kč4 975,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 975,48000 Kč
Unit Price with VAT:6 020,33080 Kč