
4DLCD-80-1024-768-CT-NM-350-L | |
---|---|
DigiKey Part Number | 2114-4DLCD-80-1024-768-CT-NM-350-L-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-80-1024-768-CT-NM-350-L |
Description | 8.0 IPS TFT-LCD, CAPACITIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 8" (203.20mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 8" (203.20mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Controller Type | GT9271 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.16mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 405,71000 Kč | 3 405,71 Kč |
10 | 2 948,29900 Kč | 29 482,99 Kč |
Unit Price without VAT: | 3 405,71000 Kč |
---|---|
Unit Price with VAT: | 4 120,90910 Kč |