
4DLCD-70800480-CTP | |
|---|---|
DigiKey Part Number | 2114-4DLCD-70800480-CTP-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-70800480-CTP |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 153.84mm W x 85.63mm H |
Manufacturer 4D LCD Pty Ltd | Backlight LED |
Packaging Box | Dot Pixels 800 x 480 |
Part Status Active | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.19mm H |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,99000 Kč | 1 915,99 Kč |
| 50 | 1 491,99420 Kč | 74 599,71 Kč |
| 100 | 1 450,41240 Kč | 145 041,24 Kč |
| Unit Price without VAT: | 1 915,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,34790 Kč |


