Similar

4DLCD-35-320-480-RT-NM-295-M16/S | |
|---|---|
DigiKey Part Number | 2114-4DLCD-35-320-480-RT-NM-295-M16/S-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-35-320-480-RT-NM-295-M16/S |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - Red/Green/Blue/White | |
Dot Pixels | 320 x 480 | |
Interface | MCU, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,29000 Kč | 898,29 Kč |
| 50 | 664,87220 Kč | 33 243,61 Kč |
| 100 | 641,88790 Kč | 64 188,79 Kč |
| Unit Price without VAT: | 898,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,93090 Kč |




