
4DLCD-13-240-240-CT-CLB-150-S | |
|---|---|
DigiKey Part Number | 2114-4DLCD-13-240-240-CT-CLB-150-S-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-13-240-240-CT-CLB-150-S |
Description | 1.3 IPS TFT-LCD, CAPACITIVE TOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | ST7789H2 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 975,17660 Kč | 48 758,83 Kč |
| Unit Price without VAT: | 975,17660 Kč |
|---|---|
| Unit Price with VAT: | 1 179,96369 Kč |

