4684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4684

DigiKey Part Number
1528-4684-ND
Manufacturer
Manufacturer Product Number
4684
Description
ADDRESS LED DISCRETE RGB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 10 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bag
Part Status
Active
Configuration
Discrete
Number of LEDs
10
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
WS2812B
Interface
-
Mounting Type
Surface Mount
Size / Dimension
2.00mm L x 2.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč