
4400-680LF | |
|---|---|
DigiKey Part Number | 410-1171-ND |
Manufacturer | |
Manufacturer Product Number | 4400-680LF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.156" Dia x 0.370" L (3.96mm x 9.40mm) | |
Height (Max) | - | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 112,25500 Kč | 1 122,55 Kč |
| 25 | 103,53680 Kč | 2 588,42 Kč |
| 50 | 97,39300 Kč | 4 869,65 Kč |
| 100 | 91,61640 Kč | 9 161,64 Kč |
| 250 | 84,49932 Kč | 21 124,83 Kč |
| 500 | 79,48246 Kč | 39 741,23 Kč |
| 1 000 | 74,75813 Kč | 74 758,13 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |



