Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM126KZT1VA-002-R

DigiKey Part Number
5280-3SM126KZT1VA-002-RTR-ND - Tape & Reel (TR)
5280-3SM126KZT1VA-002-RCT-ND - Cut Tape (CT)
5280-3SM126KZT1VA-002-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM126KZT1VA-002-R
Description
ANALOG MIC/TOP PORT/SEN -38DB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3S (Solid State System)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
64dB
Impedance
200 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
80 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.041" (1.05mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1021,18700 Kč211,87 Kč
2519,25920 Kč481,48 Kč
5017,94480 Kč897,24 Kč
10016,72700 Kč1 672,70 Kč
25015,26472 Kč3 816,18 Kč
50014,77840 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,15217 Kč60 760,85 Kč
10 00012,07385 Kč120 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč