New at DigiKey
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SM121PZB1UA

DigiKey Part Number
5280-3SM121PZB1UATR-ND - Tape & Reel (TR)
5280-3SM121PZB1UACT-ND - Cut Tape (CT)
5280-3SM121PZB1UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SM121PZB1UA
Description
ANALOG MIC/BOTTOM PORT/SEN -38DB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3S (Solid State System)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
68dB
Impedance
200 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
80 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.118" W (3.76mm x 3.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1028,05300 Kč280,53 Kč
2525,52520 Kč638,13 Kč
5023,78660 Kč1 189,33 Kč
10022,18440 Kč2 218,44 Kč
25020,25552 Kč5 063,88 Kč
50020,23998 Kč10 119,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,96728 Kč18 967,28 Kč
2 00017,67066 Kč35 341,32 Kč
3 00016,96344 Kč50 890,32 Kč
5 00016,53593 Kč82 679,65 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč