
TPW4053-TR | |
---|---|
DigiKey Part Number | 5503-TPW4053-TR-ND - Tape & Reel (TR) 5503-TPW4053-TRCT-ND - Cut Tape (CT) 5503-TPW4053-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4053-TR |
Description | ANALOG SWITCH 3X SPDT (SINGLEPOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPW4053-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 50ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,29000 Kč | 12,29 Kč |
10 | 8,70700 Kč | 87,07 Kč |
25 | 7,79880 Kč | 194,97 Kč |
100 | 6,80100 Kč | 680,10 Kč |
250 | 6,32484 Kč | 1 581,21 Kč |
500 | 6,03778 Kč | 3 018,89 Kč |
1 000 | 5,80116 Kč | 5 801,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,37400 Kč | 16 122,00 Kč |
Unit Price without VAT: | 12,29000 Kč |
---|---|
Unit Price with VAT: | 14,87090 Kč |