


TPV8308LDADJ-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPV8308LDADJ-S6TR-ND - Tape & Reel (TR) 5503-TPV8308LDADJ-S6TRCT-ND - Cut Tape (CT) 5503-TPV8308LDADJ-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV8308LDADJ-S6TR |
Description | SUPERVISOR CIRCUIT WITH PROGAMMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPV8308LDADJ-S6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.405V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.2s Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65760 Kč | 1 265,76 Kč |
| 250 | 11,84792 Kč | 2 961,98 Kč |
| 500 | 11,36076 Kč | 5 680,38 Kč |
| 1 000 | 10,95928 Kč | 10 959,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,37287 Kč | 31 118,61 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

