
TPV809T-3STR | |
|---|---|
DigiKey Part Number | 5503-TPV809T-3STR-ND - Tape & Reel (TR) 5503-TPV809T-3STRCT-ND - Cut Tape (CT) 5503-TPV809T-3STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV809T-3STR |
Description | SUPERVISOR CIRCIT SOT23G-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 250 | 0,86848 Kč | 217,12 Kč |
| 500 | 0,81472 Kč | 407,36 Kč |
| 1 000 | 0,77105 Kč | 771,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71701 Kč | 2 151,03 Kč |
| 6 000 | 0,69056 Kč | 4 143,36 Kč |
| 9 000 | 0,67728 Kč | 6 095,52 Kč |
| 15 000 | 0,66258 Kč | 9 938,70 Kč |
| 21 000 | 0,65400 Kč | 13 734,00 Kč |
| 30 000 | 0,64574 Kč | 19 372,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

