Parametric Equivalent

TPV803S-3TR | |
|---|---|
DigiKey Part Number | 5503-TPV803S-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPV803S-3TR |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62062 Kč | 1 861,86 Kč |
| 6 000 | 0,59715 Kč | 3 582,90 Kč |
| 9 000 | 0,58538 Kč | 5 268,42 Kč |
| 15 000 | 0,57234 Kč | 8 585,10 Kč |
| 21 000 | 0,56472 Kč | 11 859,12 Kč |
| 30 000 | 0,55740 Kč | 16 722,00 Kč |
| 75 000 | 0,54162 Kč | 40 621,50 Kč |
| 150 000 | 0,53211 Kč | 79 816,50 Kč |
| 300 000 | 0,52428 Kč | 157 284,00 Kč |
| Unit Price without VAT: | 0,62062 Kč |
|---|---|
| Unit Price with VAT: | 0,75095 Kč |


