


TPV6823S-TR | |
|---|---|
DigiKey Part Number | 5503-TPV6823S-TR-ND - Tape & Reel (TR) 5503-TPV6823S-TRCT-ND - Cut Tape (CT) 5503-TPV6823S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV6823S-TR |
Description | SUPERVISOR CIRCUIT WITH WATCHDOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPV6823S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10882 Kč | 2 554,41 Kč |
| 1 000 | 4,90282 Kč | 4 902,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50995 Kč | 13 529,85 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


