8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT75176B-SO1R

DigiKey Part Number
5503-TPT75176B-SO1RTR-ND - Tape & Reel (TR)
5503-TPT75176B-SO1RCT-ND - Cut Tape (CT)
5503-TPT75176B-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT75176B-SO1R
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT75176B-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
75 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,77700 Kč147,77 Kč
2513,33720 Kč333,43 Kč
10011,74170 Kč1 174,17 Kč
25010,98304 Kč2 745,76 Kč
50010,52542 Kč5 262,71 Kč
1 00010,14884 Kč10 148,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,56659 Kč38 266,36 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč