


TPT3232E-SS3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232E-SS3RTR-ND - Tape & Reel (TR) 5503-TPT3232E-SS3RCT-ND - Cut Tape (CT) 5503-TPT3232E-SS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232E-SS3R |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT3232E-SS3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 100 | 11,95000 Kč | 1 195,00 Kč |
| 250 | 11,17932 Kč | 2 794,83 Kč |
| 500 | 10,71486 Kč | 5 357,43 Kč |
| 1 000 | 10,33291 Kč | 10 332,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,75105 Kč | 19 502,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

