
TPT3232A-SO3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232A-SO3RTR-ND - Tape & Reel (TR) 5503-TPT3232A-SO3RCT-ND - Cut Tape (CT) 5503-TPT3232A-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232A-SO3R |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,57248 Kč | 21 431,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16472 Kč | 2 541,18 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,41319 Kč | 9 413,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,01920 Kč | 300,48 Kč |
| 100 | 10,56200 Kč | 1 056,20 Kč |
| 250 | 9,86824 Kč | 2 467,06 Kč |
| 500 | 9,45036 Kč | 4 725,18 Kč |
| 1 000 | 9,10620 Kč | 9 106,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


