
TPT29555A-TS5R | |
|---|---|
DigiKey Part Number | 5503-TPT29555A-TS5RTR-ND - Tape & Reel (TR) 5503-TPT29555A-TS5RCT-ND - Cut Tape (CT) 5503-TPT29555A-TS5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29555A-TS5R |
Description | IC BUS EXPANDER I2C 16BIT 24-TSS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,90600 Kč | 497,65 Kč |
| 100 | 17,65720 Kč | 1 765,72 Kč |
| 250 | 16,58508 Kč | 4 146,27 Kč |
| 500 | 15,93958 Kč | 7 969,79 Kč |
| 1 000 | 15,40791 Kč | 15 407,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,62658 Kč | 58 506,32 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



