
TPT29539Q-TS5R-S | |
|---|---|
DigiKey Part Number | 5503-TPT29539Q-TS5R-STR-ND - Tape & Reel (TR) 5503-TPT29539Q-TS5R-SCT-ND - Cut Tape (CT) 5503-TPT29539Q-TS5R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29539Q-TS5R-S |
Description | IC XPND I2C SMBUS 1MBPS 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 24,95400 Kč | 249,54 Kč |
| 25 | 22,67120 Kč | 566,78 Kč |
| 100 | 20,16340 Kč | 2 016,34 Kč |
| 250 | 18,96780 Kč | 4 741,95 Kč |
| 500 | 18,24584 Kč | 9 122,92 Kč |
| 1 000 | 17,65218 Kč | 17 652,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,83845 Kč | 67 353,80 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |










