
TPT29306L1-VS3R | |
|---|---|
DigiKey Part Number | 5503-TPT29306L1-VS3RTR-ND - Tape & Reel (TR) 5503-TPT29306L1-VS3RCT-ND - Cut Tape (CT) 5503-TPT29306L1-VS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29306L1-VS3R |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT29306L1-VS3R Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer 3PEAK | Voltage - VCCB 1.8 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Data Rate 100MHz |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,59700 Kč | 125,97 Kč |
| 25 | 11,32880 Kč | 283,22 Kč |
| 100 | 9,95020 Kč | 995,02 Kč |
| 250 | 9,29156 Kč | 2 322,89 Kč |
| 500 | 8,89446 Kč | 4 447,23 Kč |
| 1 000 | 8,56765 Kč | 8 567,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89654 Kč | 26 689,62 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

