
TPT29306-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPT29306-VS1RTR-ND - Tape & Reel (TR) 5503-TPT29306-VS1RCT-ND - Cut Tape (CT) 5503-TPT29306-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT29306-VS1R |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT29306-VS1R Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer 3PEAK | Voltage - VCCB 1.8 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Data Rate 100MHz |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 25 | 9,31840 Kč | 232,96 Kč |
| 100 | 8,14820 Kč | 814,82 Kč |
| 250 | 7,59308 Kč | 1 898,27 Kč |
| 500 | 7,25814 Kč | 3 629,07 Kč |
| 1 000 | 6,98221 Kč | 6 982,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19431 Kč | 21 582,93 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

