1/1 Transceiver Half CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1051HV-DF6R-S

DigiKey Part Number
5503-TPT1051HV-DF6R-STR-ND - Tape & Reel (TR)
5503-TPT1051HV-DF6R-SCT-ND - Cut Tape (CT)
5503-TPT1051HV-DF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1051HV-DF6R-S
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
3PEAK
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPT1042-DF6R-S3PEAK3 9975503-TPT1042-DF6R-SCT-ND24,15000 KčParametric Equivalent
TPT1042V-DF6R-S3PEAK2 0805503-TPT1042V-DF6R-SCT-ND24,15000 KčParametric Equivalent
TPT1042VQ-DF6R-S3PEAK4 0005503-TPT1042VQ-DF6R-SCT-ND20,95433 KčParametric Equivalent
TPT1051H-DF6R-S3PEAK4 0005503-TPT1051H-DF6R-SCT-ND21,63000 KčParametric Equivalent
In-Stock: 3 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,47600 Kč154,76 Kč
2513,96800 Kč349,20 Kč
10012,30690 Kč1 230,69 Kč
25011,51448 Kč2 878,62 Kč
50011,03654 Kč5 518,27 Kč
1 00010,73040 Kč10 730,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,76071 Kč39 042,84 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč