


TPR6040F25-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR6040F25-S3TR-ND - Tape & Reel (TR) 5503-TPR6040F25-S3TRCT-ND - Cut Tape (CT) 5503-TPR6040F25-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR6040F25-S3TR |
Description | IC VREF SHUNT 2.5V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR6040F25-S3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 72µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 24,57600 Kč | 614,40 Kč |
| 100 | 21,87990 Kč | 2 187,99 Kč |
| 250 | 20,59652 Kč | 5 149,13 Kč |
| 500 | 19,82254 Kč | 9 911,27 Kč |
| 1 000 | 19,18587 Kč | 19 185,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,47152 Kč | 55 414,56 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

