Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23G-3
3PEAK LDO and Voltage References

TPR6040F25-S3TR

DigiKey Part Number
5503-TPR6040F25-S3TR-ND - Tape & Reel (TR)
5503-TPR6040F25-S3TRCT-ND - Cut Tape (CT)
5503-TPR6040F25-S3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR6040F25-S3TR
Description
IC VREF SHUNT 2.5V SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPR6040F25-S3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
72µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
150 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 214
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1027,02400 Kč270,24 Kč
2524,57600 Kč614,40 Kč
10021,87990 Kč2 187,99 Kč
25020,59652 Kč5 149,13 Kč
50019,82254 Kč9 911,27 Kč
1 00019,18587 Kč19 185,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,47152 Kč55 414,56 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč