
TPR5050-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPR5050-SO1RTR-ND - Tape & Reel (TR) 5503-TPR5050-SO1RCT-ND - Cut Tape (CT) 5503-TPR5050-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5050-SO1R |
Description | IC VREF SERIES 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPR5050-SO1R Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer 3PEAK | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 97,93700 Kč | 979,37 Kč |
| 25 | 90,48800 Kč | 2 262,20 Kč |
| 100 | 82,28750 Kč | 8 228,75 Kč |
| 250 | 79,23004 Kč | 19 807,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 71,94068 Kč | 287 762,72 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |

