Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR5045-VS1R-S

DigiKey Part Number
5503-TPR5045-VS1R-STR-ND - Tape & Reel (TR)
5503-TPR5045-VS1R-SCT-ND - Cut Tape (CT)
5503-TPR5045-VS1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR5045-VS1R-S
Description
IC VREF SERIES 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,25000 Kč125,25 Kč
1095,98800 Kč959,88 Kč
2588,67120 Kč2 216,78 Kč
10080,63620 Kč8 063,62 Kč
25076,80640 Kč19 201,60 Kč
50074,49680 Kč37 248,40 Kč
1 00072,59640 Kč72 596,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,61162 Kč217 834,86 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25000 Kč
Unit Price with VAT:151,55250 Kč