


TPR5040-VS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPR5040-VS1R-STR-ND - Tape & Reel (TR) 5503-TPR5040-VS1R-SCT-ND - Cut Tape (CT) 5503-TPR5040-VS1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5040-VS1R-S |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,75100 Kč | 957,51 Kč |
| 25 | 88,45200 Kč | 2 211,30 Kč |
| 100 | 80,43700 Kč | 8 043,70 Kč |
| 250 | 76,61668 Kč | 19 154,17 Kč |
| 500 | 74,31276 Kč | 37 156,38 Kč |
| 1 000 | 72,41706 Kč | 72 417,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,43225 Kč | 217 296,75 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

