
TPR3330-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR3330-S3TR-ND - Tape & Reel (TR) 5503-TPR3330-S3TRCT-ND - Cut Tape (CT) 5503-TPR3330-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3330-S3TR |
Description | IC VREF SERIES SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3330-S3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 180µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 25,50000 Kč | 637,50 Kč |
| 100 | 22,71980 Kč | 2 271,98 Kč |
| 250 | 21,39444 Kč | 5 348,61 Kč |
| 500 | 20,59526 Kč | 10 297,63 Kč |
| 1 000 | 19,93781 Kč | 19 937,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,22136 Kč | 57 664,08 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |





