
TPR3330-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR3330-S3TR-ND - Tape & Reel (TR) 5503-TPR3330-S3TRCT-ND - Cut Tape (CT) 5503-TPR3330-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3330-S3TR |
Description | IC VREF SERIES SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3330-S3TR Models |
Category | Noise - 0.1Hz to 10Hz 60µVp-p |
Manufacturer 3PEAK | Voltage - Input 3.05V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 180µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23G-3 |
Tolerance ±0.15% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 100 | 23,40020 Kč | 2 340,02 Kč |
| 250 | 22,03616 Kč | 5 509,04 Kč |
| 500 | 21,21302 Kč | 10 606,51 Kč |
| 1 000 | 20,53604 Kč | 20 536,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,31003 Kč | 63 930,09 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

