6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPQ051004-DFOR

DigiKey Part Number
5503-TPQ051004-DFORTR-ND - Tape & Reel (TR)
5503-TPQ051004-DFORCT-ND - Cut Tape (CT)
5503-TPQ051004-DFORDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPQ051004-DFOR
Description
IC REG BOOST 3.3V 600MA 6DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
107,37400 Kč73,74 Kč
256,59080 Kč164,77 Kč
1005,72830 Kč572,83 Kč
2505,31580 Kč1 328,95 Kč
5005,06794 Kč2 533,97 Kč
1 0004,86360 Kč4 863,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47387 Kč13 421,61 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč