


TPM8837C-DF4R-S | |
|---|---|
DigiKey Part Number | 5503-TPM8837C-DF4R-STR-ND - Tape & Reel (TR) 5503-TPM8837C-DF4R-SCT-ND - Cut Tape (CT) 5503-TPM8837C-DF4R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM8837C-DF4R-S |
Description | MOTOR DRIVER NMOS PWM 8-DFN (2X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM8837C-DF4R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | PWM | |
Load Type | Inductive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 850mOhm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 2.5V ~ 17V | |
Voltage - Load | 2.5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | Current Limiting, ESD, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,59667 Kč | 4 596,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,89660 Kč | 11 689,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


