5A Gate Driver Optical Coupling 5700Vrms 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A Gate Driver Optical Coupling 5700Vrms 1 Channel 8-SOP
3PEAK Driver ICs

TPM23514M-SOAR

DigiKey Part Number
5503-TPM23514M-SOARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPM23514M-SOAR
Description
IC ISO HS DRIVER 8-WSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5A Gate Driver Optical Coupling 5700Vrms 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
5A, 5A
Current - Peak Output
5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
14V ~ 40V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,79299 Kč7 792,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79299 Kč
Unit Price with VAT:9,42952 Kč