Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3.5x3.5)
3PEAK LDO and Voltage References

TPL9308AD-QF6R-S

DigiKey Part Number
5503-TPL9308AD-QF6R-STR-ND - Tape & Reel (TR)
5503-TPL9308AD-QF6R-SCT-ND - Cut Tape (CT)
5503-TPL9308AD-QF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL9308AD-QF6R-S
Description
IC REG LINEAR POS ADJ 3A 20-QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPL9308AD-QF6R-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 3A
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
15 mA
PSRR
65dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 738
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,51100 Kč465,11 Kč
2542,58400 Kč1 064,60 Kč
10038,27730 Kč3 827,73 Kč
25036,22240 Kč9 055,60 Kč
50034,98476 Kč17 492,38 Kč
1 00033,96552 Kč33 965,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00033,28535 Kč133 141,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč