


TPL9308AD-QF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPL9308AD-QF6R-STR-ND - Tape & Reel (TR) 5503-TPL9308AD-QF6R-SCT-ND - Cut Tape (CT) 5503-TPL9308AD-QF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9308AD-QF6R-S |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPL9308AD-QF6R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 65dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,51100 Kč | 465,11 Kč |
| 25 | 42,58400 Kč | 1 064,60 Kč |
| 100 | 38,27730 Kč | 3 827,73 Kč |
| 250 | 36,22240 Kč | 9 055,60 Kč |
| 500 | 34,98476 Kč | 17 492,38 Kč |
| 1 000 | 33,96552 Kč | 33 965,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,28535 Kč | 133 141,40 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

