
TPL9218AD-DF5R-S | |
|---|---|
DigiKey Part Number | 5503-TPL9218AD-DF5R-STR-ND - Tape & Reel (TR) 5503-TPL9218AD-DF5R-SCT-ND - Cut Tape (CT) 5503-TPL9218AD-DF5R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9218AD-DF5R-S |
Description | IC REG LINEAR POS ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPL9218AD-DF5R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 500kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 33,25240 Kč | 831,31 Kč |
| 100 | 29,76680 Kč | 2 976,68 Kč |
| 250 | 28,10372 Kč | 7 025,93 Kč |
| 500 | 27,10170 Kč | 13 550,85 Kč |
| 1 000 | 26,27627 Kč | 26 276,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,57572 Kč | 102 302,88 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

