Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL9218AD-DF5R-S

DigiKey Part Number
5503-TPL9218AD-DF5R-STR-ND - Tape & Reel (TR)
5503-TPL9218AD-DF5R-SCT-ND - Cut Tape (CT)
5503-TPL9218AD-DF5R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL9218AD-DF5R-S
Description
IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPL9218AD-DF5R-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 2A
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
15 mA
PSRR
70dB ~ 40dB (1kHz ~ 500kHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1037,52300 Kč375,23 Kč
2534,25200 Kč856,30 Kč
10030,66130 Kč3 066,13 Kč
25028,94700 Kč7 236,75 Kč
50027,91474 Kč13 957,37 Kč
1 00027,06453 Kč27 064,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00025,57572 Kč102 302,88 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč