
TPL910ADJA-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPL910ADJA-DF6RTR-ND - Tape & Reel (TR) 5503-TPL910ADJA-DF6RCT-ND - Cut Tape (CT) 5503-TPL910ADJA-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL910ADJA-DF6R |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPL910ADJA-DF6R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8 mA |
Part Status Active | PSRR 65dB ~ 30dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,06880 Kč | 776,72 Kč |
| 100 | 27,75940 Kč | 2 775,94 Kč |
| 250 | 26,18452 Kč | 6 546,13 Kč |
| 500 | 25,23456 Kč | 12 617,28 Kč |
| 1 000 | 24,45259 Kč | 24 452,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,51383 Kč | 102 055,32 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

