
TPL905212-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL905212-S5TR-ND - Tape & Reel (TR) 5503-TPL905212-S5TRCT-ND - Cut Tape (CT) 5503-TPL905212-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL905212-S5TR |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL905212-S5TR Models |
Category | Voltage Dropout (Max) 0.3V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 100 | 9,47640 Kč | 947,64 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45716 Kč | 4 228,58 Kč |
| 1 000 | 8,14176 Kč | 8 141,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,40033 Kč | 22 200,99 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

