
TPL903233-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL903233-DF1RTR-ND - Tape & Reel (TR) 5503-TPL903233-DF1RCT-ND - Cut Tape (CT) 5503-TPL903233-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903233-DF1R |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Category | Voltage Dropout (Max) 0.18V @ 300mA |
Mfr | Current - Output |
Series | PSRR 82.1dB ~ 44.7dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,70172 Kč | 1 675,43 Kč |
| 500 | 6,39852 Kč | 3 199,26 Kč |
| 1 000 | 6,14863 Kč | 6 148,63 Kč |
| 2 500 | 5,88473 Kč | 14 711,83 Kč |
| 5 000 | 5,72578 Kč | 28 628,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,11168 Kč | 73 340,16 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

