
TPL903225-WS1R | |
---|---|
DigiKey Part Number | 5503-TPL903225-WS1RTR-ND - Tape & Reel (TR) 5503-TPL903225-WS1RCT-ND - Cut Tape (CT) 5503-TPL903225-WS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903225-WS1R |
Description | IC REG LINEAR 2.5V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.65x0.65) |
EDA/CAD Models | TPL903225-WS1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 82.1dB ~ 44.7dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.65x0.65) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 10,06100 Kč | 100,61 Kč |
25 | 9,03200 Kč | 225,80 Kč |
100 | 7,90080 Kč | 790,08 Kč |
250 | 7,35884 Kč | 1 839,71 Kč |
500 | 7,03220 Kč | 3 516,10 Kč |
1 000 | 6,76371 Kč | 6 763,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,30364 Kč | 18 910,92 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |