Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL903225-S5TR

DigiKey Part Number
5503-TPL903225-S5TR-ND - Tape & Reel (TR)
5503-TPL903225-S5TRCT-ND - Cut Tape (CT)
5503-TPL903225-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL903225-S5TR
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
82.1dB ~ 44.7dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,80320 Kč170,08 Kč
1005,91510 Kč591,51 Kč
2505,49056 Kč1 372,64 Kč
5005,23522 Kč2 617,61 Kč
1 0005,02503 Kč5 025,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,60948 Kč13 828,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč