
TPL803233-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPL803233-S5TR-STR-ND - Tape & Reel (TR) 5503-TPL803233-S5TR-SCT-ND - Cut Tape (CT) 5503-TPL803233-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803233-S5TR-S |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL803233-S5TR-S Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 79dB ~ 41dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.55V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL803233-S5TR | 3PEAK | 2 565 | 5503-TPL803233-S5TRCT-ND | 28,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 100 | 19,41060 Kč | 1 941,06 Kč |
| 250 | 18,24560 Kč | 4 561,40 Kč |
| 500 | 17,54214 Kč | 8 771,07 Kč |
| 1 000 | 16,96386 Kč | 16 963,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,49427 Kč | 52 482,81 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

