
TPL803133Q-EV1R-S | |
|---|---|
DigiKey Part Number | 5503-TPL803133Q-EV1R-STR-ND - Tape & Reel (TR) 5503-TPL803133Q-EV1R-SCT-ND - Cut Tape (CT) 5503-TPL803133Q-EV1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803133Q-EV1R-S |
Description | IC REG LINEAR 3.3V 300MA 8-EMSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-EMSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 µA |
Series | PSRR 65dB ~ 40dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 200mA | Supplier Device Package 8-EMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,09280 Kč | 402,32 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 250 | 13,31524 Kč | 3 328,81 Kč |
| 500 | 12,77518 Kč | 6 387,59 Kč |
| 1 000 | 12,49738 Kč | 12 497,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,34739 Kč | 34 042,17 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

