
TPL803133Q-DF6R-S | |
---|---|
DigiKey Part Number | 5503-TPL803133Q-DF6R-STR-ND - Tape & Reel (TR) 5503-TPL803133Q-DF6R-SCT-ND - Cut Tape (CT) 5503-TPL803133Q-DF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803133Q-DF6R-S |
Description | IC REG LINEAR 3.3V 300MA 8-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
PSRR | 65dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 17,14300 Kč | 171,43 Kč |
25 | 15,49760 Kč | 387,44 Kč |
100 | 13,68740 Kč | 1 368,74 Kč |
250 | 12,82460 Kč | 3 206,15 Kč |
500 | 12,30386 Kč | 6 151,93 Kč |
1 000 | 11,87581 Kč | 11 875,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 11,25659 Kč | 45 026,36 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |