
TPL740F28-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL740F28-5TR-ND - Tape & Reel (TR) 5503-TPL740F28-5TRCT-ND - Cut Tape (CT) 5503-TPL740F28-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL740F28-5TR |
Description | IC REG LINEAR 2.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31246 Kč | 6 937,38 Kč |
| Unit Price without VAT: | 2,31246 Kč |
|---|---|
| Unit Price with VAT: | 2,79808 Kč |

