Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL730F25-5TR

DigiKey Part Number
5503-TPL730F25-5TR-ND - Tape & Reel (TR)
5503-TPL730F25-5TRCT-ND - Cut Tape (CT)
5503-TPL730F25-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL730F25-5TR
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL730F25-5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
PSRR
65dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07831 Kč6 234,93 Kč
6 0002,01420 Kč12 085,20 Kč
9 0001,98212 Kč17 839,08 Kč
15 0001,94657 Kč29 198,55 Kč
21 0001,92578 Kč40 441,38 Kč
30 0001,90580 Kč57 174,00 Kč
75 0001,86276 Kč139 707,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,07831 Kč
Unit Price with VAT:2,51476 Kč