
TPL730F18-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F18-FRTR-ND - Tape & Reel (TR) 5503-TPL730F18-FRCT-ND - Cut Tape (CT) 5503-TPL730F18-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F18-FR |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 100 | 2,66490 Kč | 266,49 Kč |
| 250 | 2,45024 Kč | 612,56 Kč |
| 500 | 2,32098 Kč | 1 160,49 Kč |
| 1 000 | 2,21467 Kč | 2 214,67 Kč |
| 2 500 | 2,10256 Kč | 5 256,40 Kč |
| 5 000 | 2,03490 Kč | 10 174,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,96632 Kč | 23 595,84 Kč |
| 24 000 | 1,92281 Kč | 46 147,44 Kč |
| 36 000 | 1,90103 Kč | 68 437,08 Kč |
| 60 000 | 1,87688 Kč | 112 612,80 Kč |
| 84 000 | 1,86276 Kč | 156 471,84 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

