
TPL720F12-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F12-5TR-ND - Tape & Reel (TR) 5503-TPL720F12-5TRCT-ND - Cut Tape (CT) 5503-TPL720F12-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F12-5TR |
Description | IC REG LINEAR 1.2V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F12-5TR Models |
Category | Voltage Dropout (Max) 0.35V @ 400mA |
Mfr | Current - Output |
Series | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 100 | 2,73810 Kč | 273,81 Kč |
| 250 | 2,51724 Kč | 629,31 Kč |
| 500 | 2,38454 Kč | 1 192,27 Kč |
| 1 000 | 2,27555 Kč | 2 275,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16657 Kč | 6 499,71 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

