Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL720F12-5TR

DigiKey Part Number
5503-TPL720F12-5TR-ND - Tape & Reel (TR)
5503-TPL720F12-5TRCT-ND - Cut Tape (CT)
5503-TPL720F12-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL720F12-5TR
Description
IC REG LINEAR 1.2V 400MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
EDA/CAD Models
TPL720F12-5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.35V @ 400mA
Mfr
Current - Output
Series
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,20000 Kč80,00 Kč
1002,73810 Kč273,81 Kč
2502,51724 Kč629,31 Kč
5002,38454 Kč1 192,27 Kč
1 0002,27555 Kč2 275,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16657 Kč6 499,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč