
TPL710F18-FR | |
|---|---|
DigiKey Part Number | 5503-TPL710F18-FRTR-ND - Tape & Reel (TR) 5503-TPL710F18-FRCT-ND - Cut Tape (CT) 5503-TPL710F18-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F18-FR |
Description | IC REG LINEAR 1.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 25 | 2,91640 Kč | 72,91 Kč |
| 100 | 2,48920 Kč | 248,92 Kč |
| 250 | 2,28796 Kč | 571,99 Kč |
| 500 | 2,16674 Kč | 1 083,37 Kč |
| 1 000 | 2,06654 Kč | 2 066,54 Kč |
| 2 500 | 1,96077 Kč | 4 901,93 Kč |
| 5 000 | 1,89707 Kč | 9 485,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,83247 Kč | 21 989,64 Kč |
| 24 000 | 1,79148 Kč | 42 995,52 Kč |
| 36 000 | 1,77095 Kč | 63 754,20 Kč |
| 60 000 | 1,74821 Kč | 104 892,60 Kč |
| 84 000 | 1,73491 Kč | 145 732,44 Kč |
| 120 000 | 1,72212 Kč | 206 654,40 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

